Add To Favorites
AT91M42800A-33CJ-999 ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-BGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
25 2.36440 $59.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91M42800A-33CJ-999CT-ND
Copy   1611-AT91M42800A-33CJ-999CT-ND
Quantity Available 1,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91M42800A-33CJ-999

Copy   AT91M42800A-33CJ-999
Description IC MCU 16/32BIT ROMLESS 144BGA
Copy   IC MCU 16/32BIT ROMLESS 144BGA
Detailed Description

ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-BGA (13x13)

Copy   ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz  ROMless 144-BGA (13x13)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AT91
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM7®
Core Size 16/32-Bit
Speed 33MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals POR, WDT
Number of I/O 54
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-BGA (13x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91M42800A-33CJ-999CT
Alternate Package | This part is also available in the following packaging:

13:30:28 1/16/2019