Add To Favorites
AT90USB162-16MUR AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Product Overview
Digi-Key Part Number 1611-AT90USB162-16MURCT-ND
Copy   1611-AT90USB162-16MURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT90USB162-16MUR

Copy   AT90USB162-16MUR
Description IC MCU 8BIT 16KB FLASH 32VQFN
Copy   IC MCU 8BIT 16KB FLASH 32VQFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)

Copy   AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90USB
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, PS/2, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT90USB162-16MURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08

Submit a request for quotation on quantities greater than those displayed.

02:17:12 9/25/2018