Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AT90PWM316-16SURCT-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

AT90PWM316-16SUR

Description IC MCU 8BIT 16KB FLASH 32SOIC
Detailed Description

AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90PWM Lighting
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 27
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Base Part Number AT90PWM316
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names AT90PWM316-16SURCT

22:19:34 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 $11.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT90PWM316-16SURDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback