Add To Favorites
AT90PWM216-16SUR AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 24-SOIC
Product Overview
Digi-Key Part Number AT90PWM216-16SURCT-ND
Copy   AT90PWM216-16SURCT-ND
Quantity Available 770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT90PWM216-16SUR

Copy   AT90PWM216-16SUR
Description IC MCU 8BIT 16KB FLASH 24SOIC
Copy   IC MCU 8BIT 16KB FLASH 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 24-SOIC

Copy   AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 24-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90PWM Lighting
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 19
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number AT90PWM216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names AT90PWM216-16SURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
25 3.12080 $78.02
100 2.82220 $282.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AT90PWM216-16SU-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
  • Unit Price: $3.34000
  • Digi-Reel® ? : AT90PWM216-16SURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: Digi-Reel®

15:49:44 9/20/2018