Add To Favorites
AT90CAN32-15MT AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.74000 $10.74
25 9.63040 $240.76
100 8.70450 $870.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT90CAN32-15MTCT-ND
Copy   AT90CAN32-15MTCT-ND
Quantity Available 308
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT90CAN32-15MT

Copy   AT90CAN32-15MT
Description IC MCU 8BIT 32KB FLASH 64QFN
Copy   IC MCU 8BIT 32KB FLASH 64QFN
Detailed Description

AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)

Copy   AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® 90CAN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number AT90CAN32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $208.80000
  • ATSTK600-ND
Additional Resources
Standard Package ? 1
Other Names AT90CAN32-15MTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT90CAN32-15MTTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

15:17:33 1/17/2019