Add To Favorites
AT90CAN128-16MUR AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 $7.66
25 7.02480 $175.62
100 6.36540 $636.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT90CAN128-16MURCT-ND
Copy   AT90CAN128-16MURCT-ND
Quantity Available 7,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT90CAN128-16MUR

Copy   AT90CAN128-16MUR
Description IC MCU 8BIT 128KB FLASH 64QFN
Copy   IC MCU 8BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy   AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90CAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number AT90CAN128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $628.80000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • SN65HVD232DR - Texas Instruments | 296-26344-1-ND DigiKey Electronics
  • SN65HVD232DR
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $2.01000
  • 296-26344-1-ND
Additional Resources
Standard Package ? 1
Other Names AT90CAN128-16MURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT90CAN128-16MURTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $6.36541
  • Digi-Reel® ? : AT90CAN128-16MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,611 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT90CAN128-16MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,608 - Immediate
  • Unit Price: $7.52000

13:58:43 1/22/2019