Add To Favorites
AT90CAN128-15MT AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Overview
Digi-Key Part Number 1611-AT90CAN128-15MTCT-ND
Copy   1611-AT90CAN128-15MTCT-ND
Quantity Available 4,436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT90CAN128-15MT

Copy   AT90CAN128-15MT
Description IC MCU 8BIT 128KB FLASH 64QFN
Copy   IC MCU 8BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy   AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® 90CAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT90CAN128-15MTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
25 2.68840 $67.21

Submit a request for quotation on quantities greater than those displayed.

14:37:00 9/19/2018