• Non-Stock ?
Product Overview
Digi-Key Part Number 1611-AT89LP52-20JU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT89LP52-20JU

Description IC MCU 8BIT 8KB FLASH 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-PLCC (16.59x16.59)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89LP
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 20MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 36
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 27
Other Names 1611-AT89LP52-20JU

05:31:09 5/22/2018

Send Feedback