Add To Favorites
Photo Not Available
AT89LP51-20MU 8051 89LP Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 44-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,320 0.31000 $1,339.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT89LP51-20MU-ND
Copy   1611-AT89LP51-20MU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89LP51-20MU

Copy   AT89LP51-20MU
Description IC MCU 8BIT 4KB FLASH 44VQFN
Copy   IC MCU 8BIT 4KB FLASH 44VQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8051 89LP Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 44-VQFN (7x7)

Copy   8051 89LP Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 44-VQFN (7x7)
Documents & Media
Datasheets AT89LP51,52
Video File Microchip Ethernet of Everything | Digi-Key Daily
Design Resources AT89LP51 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89LP
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 20MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 36
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names 1611-AT89LP51-20MU

17:29:14 1/23/2019