Add To Favorites
AT89C51RC2-RLRIL 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.10000 $12.10
10 10.88800 $108.88
25 9.91960 $247.99
100 8.95200 $895.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT89C51RC2RLRILCT-ND
Copy   AT89C51RC2RLRILCT-ND
Quantity Available 1,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51RC2-RLRIL

Copy   AT89C51RC2-RLRIL
Description IC MCU 8BIT 32KB FLASH 44VQFP
Copy   IC MCU 8BIT 32KB FLASH 44VQFP
Detailed Description

80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)

Copy   80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
Base Part Number AT89C51RC2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT89C51RC2RLRIL
AT89C51RC2RLRILCT

14:57:52 11/13/2018