Add To Favorites
Photo Not Available
AT89C51RB2-SLSUL 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
25 2.47000 $61.75
100 2.23500 $223.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT89C51RB2-SLSUL-ND
Copy   1611-AT89C51RB2-SLSUL-ND
Quantity Available 958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51RB2-SLSUL

Copy   AT89C51RB2-SLSUL
Description IC MCU 8BIT 16KB FLASH 44PLCC
Copy   IC MCU 8BIT 16KB FLASH 44PLCC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)

Copy   80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)
Documents & Media
Datasheets AT89C51RB2,RC2
Video File Microchip Ethernet of Everything | Digi-Key Daily
Design Resources AT89C51RB2 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Tube ?
Part Status Active
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.6x16.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 27
Other Names 1611-AT89C51RB2-SLSUL

12:55:27 1/22/2019