Add To Favorites
AT89C51ID2-SLRUM 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Product Overview
Digi-Key Part Number 1611-AT89C51ID2-SLRUMCT-ND
Copy   1611-AT89C51ID2-SLRUMCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51ID2-SLRUM

Copy   AT89C51ID2-SLRUM
Description IC MCU 8BIT 64KB FLASH 44PLCC
Copy   IC MCU 8BIT 64KB FLASH 44PLCC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)

Copy   80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 80C51
Core Size 8-Bit
Speed 60MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT89C51ID2-SLRUMCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25

Submit a request for quotation on quantities greater than those displayed.

02:51:45 9/24/2018