Add To Favorites
AT89C51IC2-RLRUL 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
25 2.79520 $69.88
100 2.53000 $253.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT89C51IC2-RLRULCT-ND
Copy   1611-AT89C51IC2-RLRULCT-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51IC2-RLRUL

Copy   AT89C51IC2-RLRUL
Description IC MCU 8BIT 32KB FLASH 44VQFP
Copy   IC MCU 8BIT 32KB FLASH 44VQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)

Copy   80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT89C51IC2-RLRULCT

09:10:04 1/22/2019