Add To Favorites
AT89C51IC2-RLRIM 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.79000 $11.79
10 10.61300 $106.13
25 9.67000 $241.75
100 8.72650 $872.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT89C51IC2RLRIMCT-ND
Copy   AT89C51IC2RLRIMCT-ND
Quantity Available 1,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51IC2-RLRIM

Copy   AT89C51IC2-RLRIM
Description IC MCU 8BIT 32KB FLASH 44VQFP
Copy   IC MCU 8BIT 32KB FLASH 44VQFP
Detailed Description

80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)

Copy   80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 60MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
Base Part Number AT89C51IC2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT89C51IC2RLRIM
AT89C51IC2RLRIMCT

03:05:42 1/17/2019