Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AT89C51IC2RLRILCT-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Manufacturer Part Number

AT89C51IC2-RLRIL

Description IC MCU 8BIT 32KB FLASH 44VQFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
Base Part Number AT89C51IC2
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT89C51IC2-RLRULCT-ND AT89C51IC2-RLRUL Microchip Technology Cut Tape (CT) ? 1,487 - Immediate
$6.46000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names AT89C51IC2RLRIL
AT89C51IC2RLRILCT

05:43:53 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.63000 $11.63
10 10.57300 $105.73
25 9.78040 $244.51
100 8.98720 $898.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback