Add To Favorites
AT89C51CC03U-RDRIM 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)
Product Overview
Digi-Key Part Number AT89C51CC03URDRCT-ND
Copy   AT89C51CC03URDRCT-ND
Quantity Available 878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C51CC03U-RDRIM

Copy   AT89C51CC03U-RDRIM
Description IC MCU 8BIT 64KB FLASH 44VQFP
Copy   IC MCU 8BIT 64KB FLASH 44VQFP
Detailed Description

80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)

Copy   80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AT89C CAN
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 40MHz
Connectivity CANbus, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-VQFP (10x10)
Base Part Number AT89C51CC03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT89C51CC03URDRCT
AT89C51CC03URDRIM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.25000 $16.25
10 14.77600 $147.76
25 13.66800 $341.70
100 12.55990 $1,255.99

Submit a request for quotation on quantities greater than those displayed.

06:04:15 9/23/2018