Add To Favorites
AT89C5131A-TIRUL C52X2 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
25 2.53520 $63.38
100 2.29500 $229.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT89C5131A-TIRULCT-ND
Copy   1611-AT89C5131A-TIRULCT-ND
Quantity Available 953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C5131A-TIRUL

Copy   AT89C5131A-TIRUL
Description IC MCU 8BIT 32KB FLASH 28SOIC
Copy   IC MCU 8BIT 32KB FLASH 28SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

C52X2 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC

Copy   C52X2 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AT89C513x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor C52X2
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals LED, POR, PWM, WDT
Number of I/O 18
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT89C5131A-TIRULCT
Alternate Package | This part is also available in the following packaging:

15:48:37 1/19/2019