Add To Favorites
AT89C5130A-PUTUM 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
780 1.76500 $1,376.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT89C5130A-PUTUM-ND
Copy   1611-AT89C5130A-PUTUM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT89C5130A-PUTUM

Copy   AT89C5130A-PUTUM
Description IC MCU 8BIT 16KB FLASH 32QFN
Copy   IC MCU 8BIT 16KB FLASH 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)

Copy   80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AT89C513x
Packaging ? Tray ?
Part Status Active
Core Processor 80C51
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals LED, POR, PWM, WDT
Number of I/O 18
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names 1611-AT89C5130A-PUTUM

06:26:49 1/18/2019