USD

AT89C51-33JI 80C51 89C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) FLASH 44-PLCC (16.6x16.6)
Non-Stock

AT89C51-33JI

Digi-Key Part Number AT89C51-33JI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT89C51-33JI
Copy  
Description IC MCU 8BIT 4KB FLASH 44PLCC
Copy  
Detailed Description

80C51 89C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) FLASH 44-PLCC (16.6x16.6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 89C
Packaging Tube 
Part Status Obsolete
Core Processor 80C51
Core Size 8-Bit
Speed 33MHz
Connectivity UART/USART
Peripherals -
Number of I/O 32
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4V ~ 6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.6x16.6)
Base Part Number AT89C51
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 27