Add To Favorites
AT88SC6416CRF-MVA1 RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
25 0.54520 $13.63
100 0.49500 $49.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT88SC6416CRF-MVA1CT-ND
Copy   1611-AT88SC6416CRF-MVA1CT-ND
Quantity Available 10,121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT88SC6416CRF-MVA1

Copy   AT88SC6416CRF-MVA1
Description IC EEPROM 64KBIT 13MHZ TAG
Copy   IC EEPROM 64KBIT 13MHZ TAG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay

Copy   RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Inlay
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series CryptoMemory®, CryptoRF®
Part Status Active
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 8kB (User)
Standards ISO 14443
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT88RF04C-MX1G - Microchip Technology | AT88RF04C-MX1GCT-ND DigiKey Electronics
  • AT88RF04C-MX1G
  • Microchip Technology
  • IC EEPROM 4KBIT 13MHZ TAG
  • Unit Price $0.89000
  • AT88RF04C-MX1GCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT88SC6416CRF-MVA1CT

22:23:58 11/17/2018