USD
Favorite

AT88RF04C-MX1G RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay
Price & Procurement
2,058 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
25 0.78000 $19.50
100 0.72000 $72.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AT88RF04C-MX1GTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.72000

AT88RF04C-MX1G

Datasheet
Digi-Key Part Number AT88RF04C-MX1GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT88RF04C-MX1G
Copy  
Description RFID TAG R/W 13.56MHZ INLAY
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series CryptoMemory®, CryptoRF®
Packaging Cut Tape (CT) 
Part Status Active
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 4kb (User)
Standards ISO 14443
Operating Temperature -40°C ~ 85°C
Size / Dimension 13.00mm x 12.58mm x 0.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2800

RFID TAG R/W 13.56MHZ INLAY

Adafruit Industries LLC

$2.95000 Details

RF37S114HTFJB

RFID TAG R/W 13.56MHZ INLAY

Texas Instruments

$0.99000 Details

RF700072

RFID TAG R/W 13.56MHZ INLAY

Avery Dennison RFID

$0.76000 Details

M24LR-DISCOVERY

NFC/RFID EVAL M24LR 13.56MHZ

STMicroelectronics

$21.60000 Details

361

RFID TAG R/W 13.56MHZ COIN

Adafruit Industries LLC

$2.50000 Details

AT88SC6416CRF-MR1

RFID TAG R/W 13.56MHZ INLAY

Microchip Technology

$0.58000 Details
Additional Resources
Standard Package 1
Other Names AT88RF04C-MX1GCT