USD

AT88RF04C-MVA1 RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : AT88RF04C-MVA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.73200

AT88RF04C-MVA1

Datasheet
Digi-Key Part Number AT88RF04C-MVA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT88RF04C-MVA1
Copy  
Description RFID TAG R/W 13.56MHZ INLAY
Copy  
Detailed Description

RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series CryptoMemory®, CryptoRF®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 4kb (User)
Standards ISO 14443
Operating Temperature -40°C ~ 85°C
Size / Dimension 18.10mm x 8.60mm x 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AT88RF04C-MVA1CT