Add To Favorites
AT86RF231-ZFR IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT86RF231-ZFRCT-ND
Copy   1611-AT86RF231-ZFRCT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT86RF231-ZFR

Copy   AT86RF231-ZFR
Description IC RF TXRX+MCU 802.15.4 32-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 32-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets AT86RF231 Datasheet
Video File Introducing Atmel Studio 7
Design Resources AT86RF231 Development Tool Selector
Reference Design Library ATREB231FE2-EK: IEEE 802.15.4 TX-RX
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4, General ISM > 1GHz
Protocol 6LoWPAN, WirelessHART™, Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3dBm
Sensitivity -101dBm
Memory Size 128B SRAM
Serial Interfaces SPI
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.3mA ~ 12.3mA
Current - Transmitting 7.4mA ~ 14mA
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT86RF232-ZXR - Microchip Technology | AT86RF232-ZXRCT-ND DigiKey Electronics
  • AT86RF232-ZXR
  • Microchip Technology
  • IC RF TXRX+MCU 802.15.4 32-VFQFN
  • Unit Price $2.36000
  • AT86RF232-ZXRCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT86RF231-ZFRCT
Alternate Package | This part is also available in the following packaging:

15:13:59 12/10/2018