Add To Favorites
AT86RF215IQ-ZUR IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 2.19000 $54.75
100 2.06000 $206.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT86RF215IQ-ZURCT-ND
Copy   1611-AT86RF215IQ-ZURCT-ND
Quantity Available 3,437
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT86RF215IQ-ZUR

Copy   AT86RF215IQ-ZUR
Description IC RF TXRX 802.15.4/ISM 48-VFQFN
Copy   IC RF TXRX 802.15.4/ISM 48-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx Only 802.15.4, General ISM < 1GHz  389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad
Documents & Media
Datasheets AT86RF215 Device Family
AT86RF215 Flyer
Video File Introducing Atmel Studio 7
Design Resources AT86RF215IQ Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4, General ISM < 1GHz
Protocol -
Modulation FSK, OFDM, O-QPSK
Frequency 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
Data Rate (Max) 2.4Mbps
Power - Output 16dBm
Sensitivity -123dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 5mA ~ 33mA
Current - Transmitting 62mA ~ 64mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATREB215-XPRO - Microchip Technology | ATREB215-XPRO-ND DigiKey Electronics
  • ATREB215-XPRO
  • Microchip Technology
  • RF215L EXTENSION BOARD
  • Unit Price $78.67000
  • ATREB215-XPRO-ND
  • AT86RF215IQ-ZUR - Microchip Technology | AT86RF215IQ-ZURCT-ND DigiKey Electronics
  • AT86RF215IQ-ZUR
  • Microchip Technology
  • IC RF TXRX 802.15.4/ISM 48-VFQFN
  • Unit Price $4.93000
  • AT86RF215IQ-ZURCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT86RF215IQ-ZURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-AT86RF215IQ-ZU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 227 - Immediate
  • Unit Price: $2.37000

14:20:25 1/20/2019