USD

Photo Not Available
AT45DCB002D Memory Card DataFLASH 2MB
Non-Stock

AT45DCB002D

Datasheet
Digi-Key Part Number AT45DCB002D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT45DCB002D
Copy  
Description MEMORY CARD DATAFLASH 2MB
Copy  
Detailed Description

Memory Card DataFLASH 2MB

Copy  
Documents & Media
Datasheets AT45DCB002,004,008D
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet AT45DCB002,004,008D
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Obsolete
Memory Type DataFLASH
Memory Size 2MB
Speed -
Technology -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 32