Add To Favorites
AT42QT2120-XUR Capacitive Touch Buttons, Slider, Wheel 20-TSSOP
Product Overview
Digi-Key Part Number 1611-AT42QT2120-XURCT-ND
Copy   1611-AT42QT2120-XURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT42QT2120-XUR

Copy   AT42QT2120-XUR
Description IC TOUCH SENSOR 12CH 20TSSOP
Copy   IC TOUCH SENSOR 12CH 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Buttons, Slider, Wheel 20-TSSOP

Copy   Capacitive Touch Buttons, Slider, Wheel 20-TSSOP
Documents & Media
Datasheets AT42QT2120
Video File Introducing Atmel Studio 7
Design Resources AT42QT2120 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider, Wheel
Proximity Detection Yes
Number of Inputs Up to 12
LED Driver Channels Up to 10
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT42QT2120-XU - Microchip Technology | AT42QT2120-XU-ND DigiKey Electronics
  • AT42QT2120-XU
  • Microchip Technology
  • IC TOUCH SENSOR 12CH 20-TSSOP
  • Unit Price $1.45000
  • AT42QT2120-XU-ND
  • AT42QT1010-MAHR - Microchip Technology | AT42QT1010-MAHRCT-ND DigiKey Electronics
  • AT42QT1010-MAHR
  • Microchip Technology
  • IC SENSR TOUCH/PROX 1CH 8UDFN
  • Unit Price $0.60000
  • AT42QT1010-MAHRCT-ND
  • CAP1114-1-EZK-TR - Microchip Technology | CAP1114-1-EZK-CT-ND DigiKey Electronics
  • CAP1114-1-EZK-TR
  • Microchip Technology
  • IC TOUCH SENSOR/LED DRVR 32VQFN
  • Unit Price $1.23000
  • CAP1114-1-EZK-CT-ND
  • AT42QT2120-MMHR - Microchip Technology | AT42QT2120-MMHRCT-ND DigiKey Electronics
  • AT42QT2120-MMHR
  • Microchip Technology
  • IC TOUCH SENSOR 12CH 20VQFN
  • Unit Price $1.43000
  • AT42QT2120-MMHRCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT42QT2120-XURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16

Submit a request for quotation on quantities greater than those displayed.

19:01:31 9/24/2018