Add To Favorites
AT42QT1245-AUR Capacitive Touch Buttons 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
25 2.70880 $67.72
100 2.45140 $245.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT42QT1245-AURCT-ND
Copy   AT42QT1245-AURCT-ND
Quantity Available 2,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT42QT1245-AUR

Copy   AT42QT1245-AUR
Description IC TOUCH SENSOR 24KEY 32TQFP
Copy   IC TOUCH SENSOR 24KEY 32TQFP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Buttons 32-TQFP (7x7)

Copy   Capacitive Touch Buttons 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QMatrix™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 24
LED Driver Channels -
Interface SPI
Resolution 10 b
Voltage - Supply 3 V ~ 5 V
Current - Supply 6.6mA
Operating Temperature -40°C ~ 105°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QT60326-ASG - Microchip Technology | 427-1109-ND DigiKey Electronics
  • QT60326-ASG
  • Microchip Technology
  • IC SENSOR QMATRIX 32CHAN 44TQFP
  • Unit Price $8.78000
  • 427-1109-ND
Additional Resources
Standard Package ? 1
Other Names AT42QT1245-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1245-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.45141
  • Digi-Reel® ? : AT42QT1245-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,094 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AT42QT1245-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: $2.89000

06:59:56 12/19/2018