Add To Favorites
AT42QT1111-MU Capacitive Touch Buttons 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53800 $25.38
25 2.26560 $56.64
100 2.03920 $203.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT42QT1111-MUCT-ND
Copy   AT42QT1111-MUCT-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT42QT1111-MU

Copy   AT42QT1111-MU
Description IC TOUCH SENSOR 11KEY 32QFN
Copy   IC TOUCH SENSOR 11KEY 32QFN
Detailed Description

Capacitive Touch Buttons 32-VQFN (5x5)

Copy   Capacitive Touch Buttons 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs Up to 11
LED Driver Channels Up to 7
Interface SPI
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 12mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT42QT1040-MMHR - Microchip Technology | AT42QT1040-MMHCT-ND DigiKey Electronics
  • AT42QT1040-MMHR
  • Microchip Technology
  • IC TOUCH SENSOR 4KEY 20VQFN
  • Unit Price $1.29000
  • AT42QT1040-MMHCT-ND
  • AT42QT1110-MUR - Microchip Technology | AT42QT1110-MURCT-ND DigiKey Electronics
  • AT42QT1110-MUR
  • Microchip Technology
  • QTOUCH 11 KEY TOUCH SENSOR IC
  • Unit Price $1.13000
  • AT42QT1110-MURCT-ND
  • AT42QT1110-AUR - Microchip Technology | AT42QT1110-AURCT-ND DigiKey Electronics
  • AT42QT1110-AUR
  • Microchip Technology
  • IC TOUCH SENSOR 11KEY 32TQFP
  • Unit Price $1.13000
  • AT42QT1110-AURCT-ND
Additional Resources
Standard Package ? 1
Other Names AT42QT1111-MUCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT42QT1111-MUDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,649 - Immediate
  • Unit Price: Digi-Reel®

03:28:03 1/16/2019