USD

AT40K05LV-3AJC
Non-Stock

AT40K05LV-3AJC

Datasheet
Digi-Key Part Number AT40K05LV-3AJC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT40K05LV-3AJC
Copy  
Description IC FPGA 62 I/O 84PLCC
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AT40K/KLV
Packaging Tube 
Part Status Obsolete
Number of Logic Elements/Cells 256
Total RAM Bits 2048
Number of I/O 62
Number of Gates 10000
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
Base Part Number AT40K05
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 16