USD
Favorite

AT40K05AL-1DQC
In Stock: 10
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 $14.28

Submit a request for quotation on quantities greater than those displayed.

AT40K05AL-1DQC

Datasheet
Digi-Key Part Number AT40K05AL-1DQC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT40K05AL-1DQC
Copy  
Description IC FPGA 128 I/O 208QFP
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AT40KAL
Packaging Tray 
Part Status Active
Number of Logic Elements/Cells 256
Total RAM Bits 2048
Number of I/O 128
Number of Gates 10000
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TC)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number AT40K05
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 24