USD

AT40K05-2DQC
Non-Stock

AT40K05-2DQC

Datasheet
Digi-Key Part Number AT40K05-2DQC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT40K05-2DQC
Copy  
Description IC FPGA 128 I/O 208QFP
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AT40K/KLV
Packaging Tray 
Part Status Obsolete
Number of Logic Elements/Cells 256
Total RAM Bits 2048
Number of I/O 128
Number of Gates 10000
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TC)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number AT40K05
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 24