Add To Favorites
AT32UC3L064-ZAUT AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
25 2.35520 $58.88
100 2.13500 $213.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT32UC3L064-ZAUT-ND
Copy   1611-AT32UC3L064-ZAUT-ND
Quantity Available 1,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3L064-ZAUT

Copy   AT32UC3L064-ZAUT
Description IC MCU 32BIT 64KB FLASH 48QFN
Copy   IC MCU 32BIT 64KB FLASH 48QFN
Detailed Description

AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)

Copy   AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 L
Packaging ? Tray ?
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 9x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 416
Other Names 1611-AT32UC3L064-ZAUT

08:55:06 1/16/2019