Add To Favorites
AT32UC3L016-AUR AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TQFP (7x7)
Product Overview
Digi-Key Part Number 1611-AT32UC3L016-AURCT-ND
Copy   1611-AT32UC3L016-AURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3L016-AUR

Copy   AT32UC3L016-AUR
Description IC MCU 32BIT 16KB FLASH 48TQFP
Copy   IC MCU 32BIT 16KB FLASH 48TQFP
Detailed Description

AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TQFP (7x7)

Copy   AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 L
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 36
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 9x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT32UC3L016-AURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

14:22:39 9/24/2018