Add To Favorites
Photo Not Available
AT32UC3C2256C-A2ZR AVR Automotive, AEC-Q100, AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
25 2.13200 $53.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT32UC3C2256C-A2ZRCT-ND
Copy   1611-AT32UC3C2256C-A2ZRCT-ND
Quantity Available 1,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3C2256C-A2ZR

Copy   AT32UC3C2256C-A2ZR
Description IC MCU 32BIT 256KB FLASH 64TQFP
Copy   IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Copy   AVR Automotive, AEC-Q100, AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 45
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 11x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT32UC3C2256C-A2ZRCT
Alternate Package | This part is also available in the following packaging:

02:08:20 1/17/2019