Add To Favorites
AT32UC3C1512C-AUR AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 $11.95
25 10.86640 $271.66
100 9.84680 $984.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT32UC3C1512C-AURCT-ND
Copy   AT32UC3C1512C-AURCT-ND
Quantity Available 2,702
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3C1512C-AUR

Copy   AT32UC3C1512C-AUR
Description IC MCU 32BIT 512KB FLASH 100TQFP
Copy   IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)

Copy   AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 81
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x12b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number AT32UC3C1512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $628.80000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • MCP6561T-E/OT - Microchip Technology | MCP6561T-E/OTCT-ND DigiKey Electronics
  • MCP6561T-E/OT
  • Microchip Technology
  • IC COMP PUSH-PULL 1.8V SOT23-5
  • Unit Price $0.53000
  • MCP6561T-E/OTCT-ND
  • 5-146256-2 - TE Connectivity AMP Connectors | A121466-ND DigiKey Electronics
  • 5-146256-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.59000
  • A121466-ND
  • SMBJ5348B-TP - Micro Commercial Co | SMBJ5348B-TPMSCT-ND DigiKey Electronics
  • SMBJ5348B-TP
  • Micro Commercial Co
  • DIODE ZENER 11V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5348B-TPMSCT-ND
  • DP83822HRHBT - Texas Instruments | 296-44793-1-ND DigiKey Electronics
  • DP83822HRHBT
  • Texas Instruments
  • IC TXRX ETHERNET 32VQFN
  • Unit Price $5.47000
  • 296-44793-1-ND
  • 5-146280-4 - TE Connectivity AMP Connectors | A122870-ND DigiKey Electronics
  • 5-146280-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.57000
  • A122870-ND
Additional Resources
Standard Package ? 1
Other Names AT32UC3C1512C-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT32UC3C1512C-AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $9.84681
  • Tray ? : AT32UC3C1512C-AUT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653 - Immediate
  • Unit Price: $11.80000

07:14:25 1/22/2019