Add To Favorites
AT32UC3C1256C-AUR AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 $10.15
25 9.22880 $230.72
100 8.35330 $835.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT32UC3C1256C-AURCT-ND
Copy   AT32UC3C1256C-AURCT-ND
Quantity Available 2,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3C1256C-AUR

Copy   AT32UC3C1256C-AUR
Description IC MCU 32BIT 256KB FLASH 100TQFP
Copy   IC MCU 32BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)

Copy   AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 81
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number AT32UC3C1256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • TMC429-LI-T - Trinamic Motion Control GmbH | 1460-1071-1-ND DigiKey Electronics
  • TMC429-LI-T
  • Trinamic Motion Control GmbH
  • IC MOTOR CONTROLLER SPI 32QFN
  • Unit Price $7.72000
  • 1460-1071-1-ND
  • PREC005DAAN-RC - Sullins Connector Solutions | S2012EC-05-ND DigiKey Electronics
  • PREC005DAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" DUAL STR 10POS
  • Unit Price $0.33000
  • S2012EC-05-ND
  • SH-7050TA - Nidec Copal Electronics | 563-1213-1-ND DigiKey Electronics
  • SH-7050TA
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP HEX 100MA 5V
  • Unit Price $2.86000
  • 563-1213-1-ND
  • MAX3051ESA+ - Maxim Integrated | MAX3051ESA+-ND DigiKey Electronics
  • MAX3051ESA+
  • Maxim Integrated
  • IC TXRX CAN 1MBPS 8-SOIC
  • Unit Price $1.82000
  • MAX3051ESA+-ND
  • TMC262-LA-T - Trinamic Motion Control GmbH | 1460-1069-1-ND DigiKey Electronics
  • TMC262-LA-T
  • Trinamic Motion Control GmbH
  • IC MOTOR CONTROLLER SPI 32QFN
  • Unit Price $7.91000
  • 1460-1069-1-ND
Additional Resources
Standard Package ? 1
Other Names AT32UC3C1256C-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT32UC3C1256C-AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $8.35331
  • Tray ? : AT32UC3C1256C-AUT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,294 - Immediate
  • Unit Price: $10.00000

23:36:45 10/15/2018