Add To Favorites
AT32UC3C1128C-AUR AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.29000 $8.29
25 7.53960 $188.49
100 6.82890 $682.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT32UC3C1128C-AURCT-ND
Copy   AT32UC3C1128C-AURCT-ND
Quantity Available 994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3C1128C-AUR

Copy   AT32UC3C1128C-AUR
Description IC MCU 32BIT 128KB FLASH 100TQFP
Copy   IC MCU 32BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)

Copy   AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 81
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number AT32UC3C1128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names AT32UC3C1128C-AURCT
Alternate Package | This part is also available in the following packaging:

21:28:38 12/13/2018