• Non-Stock ?
Product Overview
Digi-Key Part Number 1611-AT32UC3B1256-AURCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT32UC3B1256-AUR

Description IC MCU 32BIT 256KB FLASH 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 B
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 28
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 1611-AT32UC3B1256-AURCT

02:31:14 5/21/2018

Send Feedback