Add To Favorites
Photo Not Available
AT32UC3A4128S-C1UT AVR AVR®32 UC3 A4 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
25 3.46520 $86.63
100 3.14000 $314.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT32UC3A4128S-C1UT-ND
Copy   1611-AT32UC3A4128S-C1UT-ND
Quantity Available 125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3A4128S-C1UT

Copy   AT32UC3A4128S-C1UT
Description IC MCU 32BIT 128KB FLASH 100BGA
Copy   IC MCU 32BIT 128KB FLASH 100BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR®32 UC3 A4 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)

Copy   AVR AVR®32 UC3 A4 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 A4
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 88
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.75 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-VFBGA
Supplier Device Package 100-VFBGA (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 130
Other Names 1611-AT32UC3A4128S-C1UT

05:38:04 1/20/2019