Add To Favorites
AT32UC3A1256AU-AUR AVR AVR®32 UC3 A1 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Product Overview
Digi-Key Part Number AT32UC3A1256AU-AURCT-ND
Copy   AT32UC3A1256AU-AURCT-ND
Quantity Available 653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3A1256AU-AUR

Copy   AT32UC3A1256AU-AUR
Description IC MCU 32BIT 256KB FLASH 100TQFP
Copy   IC MCU 32BIT 256KB FLASH 100TQFP
Detailed Description

AVR AVR®32 UC3 A1 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)

Copy   AVR AVR®32 UC3 A1 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 A1 Audio
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity Ethernet, I²C, SPI, SSC, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 69
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number AT32UC3A1256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names AT32UC3A1256AU-AURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95
10 13.58900 $135.89
25 12.57000 $314.25
100 11.55080 $1,155.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT32UC3A1256AU-AURDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 653 - Immediate
  • Unit Price: Digi-Reel®

09:57:37 9/19/2018