Add To Favorites
AT32UC3A0256AU-ALUT AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
25 2.11200 $52.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT32UC3A0256AU-ALUT-ND
Copy   1611-AT32UC3A0256AU-ALUT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3A0256AU-ALUT

Copy   AT32UC3A0256AU-ALUT
Description IC MCU 32BIT 256KB FLASH 144LQFP
Copy   IC MCU 32BIT 256KB FLASH 144LQFP
Detailed Description

AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)

Copy   AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 A0 Audio
Packaging ? Tray ?
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity EBI/EMI, Ethernet, I²C, SPI, SSC, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 109
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 300
Other Names 1611-AT32UC3A0256AU-ALUT

00:21:18 1/19/2019