• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AT30TS74-UFM13-T-072-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT30TS74-UFM13-T-072

Description SENSOR TEMP I2C/SMBUS 4WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -20°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 5,000

10:55:27 6/20/2018

Send Feedback