Add To Favorites
AT28HC64B-70TC EEPROM Memory IC 64Kb (8K x 8) Parallel 70ns 28-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.31000 $18.31
10 17.05100 $170.51
25 16.86320 $421.58
100 14.43940 $1,443.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT28HC64B-70TC-ND
Copy   AT28HC64B-70TC-ND
Quantity Available 164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT28HC64B-70TC

Copy   AT28HC64B-70TC
Description IC EEPROM 64K PARALLEL 28TSOP
Copy   IC EEPROM 64K PARALLEL 28TSOP
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) Parallel 70ns 28-TSOP

Copy   EEPROM Memory IC 64Kb (8K x 8) Parallel  70ns 28-TSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TC)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
Base Part Number AT28HC64
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 234
Other Names AT28HC64B70TC

10:47:39 1/22/2019