Add To Favorites
AT28HC256E-90SU EEPROM Memory IC 256Kb (32K x 8) Parallel 90ns 28-SOIC
Product Overview
Digi-Key Part Number 1611-AT28HC256E-90SU-ND
Copy   1611-AT28HC256E-90SU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT28HC256E-90SU

Copy   AT28HC256E-90SU
Description IC EEPROM 256K PARALLEL 28SOIC
Copy   IC EEPROM 256K PARALLEL 28SOIC
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) Parallel 90ns 28-SOIC

Copy   EEPROM Memory IC 256Kb (32K x 8) Parallel  90ns 28-SOIC
Documents & Media
Datasheets AT28HC256
Video File Introducing Atmel Studio 7
Design Resources AT28HC256 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 27
Other Names 1611-AT28HC256E-90SU
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
432 3.20500 $1,384.56

Submit a request for quotation on quantities greater than those displayed.

00:35:35 9/22/2018