Add To Favorites
AT28C64B-15TU-T EEPROM Memory IC 64Kb (8K x 8) Parallel 150ns 28-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
25 3.10040 $77.51
100 3.07930 $307.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT28C64B-15TU-TCT-ND
Copy   AT28C64B-15TU-TCT-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT28C64B-15TU-T

Copy   AT28C64B-15TU-T
Description IC EEPROM 64K PARALLEL 28TSOP
Copy   IC EEPROM 64K PARALLEL 28TSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) Parallel 150ns 28-TSOP

Copy   EEPROM Memory IC 64Kb (8K x 8) Parallel  150ns 28-TSOP
Documents & Media
Datasheets AT28C64B
Design Resources AT28C64B Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog AT28C64B
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT28C64B-15TU-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT28C64B-15TU-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.97671
  • Digi-Reel® ? : AT28C64B-15TU-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

04:35:18 1/19/2019