AT28C64B-15JU-235 EEPROM Memory IC 64Kb (8K x 8) Parallel 150ns 32-PLCC (11.43x13.97)
Product Overview
Digi-Key Part Number AT28C64B-15JU-235CT-ND
Copy   AT28C64B-15JU-235CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT28C64B-15JU-235

Copy   AT28C64B-15JU-235
Description IC EEPROM 64K PARALLEL 32PLCC
Copy   IC EEPROM 64K PARALLEL 32PLCC
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) Parallel 150ns 32-PLCC (11.43x13.97)

Copy   EEPROM Memory IC 64Kb (8K x 8) Parallel  150ns 32-PLCC (11.43x13.97)
Documents & Media
Datasheets AT28C64B
Video File Introducing Atmel Studio 7
Design Resources AT28C64B Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names AT28C64B-15JU-235CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT28C64B-15JU-235TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.17240

17:45:28 9/23/2018