Add To Favorites
AT27C2048-55JU-T EPROM - OTP Memory IC 2Mb (128K x 16) Parallel 55ns 44-PLCC (16.59x16.59)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
25 3.40920 $85.23
100 3.40410 $340.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT27C2048-55JU-TCT-ND
Copy   AT27C2048-55JU-TCT-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT27C2048-55JU-T

Copy   AT27C2048-55JU-T
Description IC EPROM 2M PARALLEL 44PLCC
Copy   IC EPROM 2M PARALLEL 44PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 2Mb (128K x 16) Parallel 55ns 44-PLCC (16.59x16.59)

Copy   EPROM - OTP Memory IC 2Mb (128K x 16) Parallel  55ns 44-PLCC (16.59x16.59)
Documents & Media
Datasheets AT27C2048
Design Resources AT27C2048 Development Tool Selector
PCN Assembly/Origin Mult Devices Assembly 04/Apr/2018
ATYYY 03/Aug/2018
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 2Mb (128K x 16)
Write Cycle Time - Word, Page -
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT27C2048-55JU-TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT27C2048-55JU-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®

08:47:55 10/18/2018