Add To Favorites
AT27C1024-70JU-T EPROM - OTP Memory IC 1Mb (64K x 16) Parallel 70ns 44-PLCC (16.6x16.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
25 2.42040 $60.51
100 2.37300 $237.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT27C1024-70JU-TCT-ND
Copy   AT27C1024-70JU-TCT-ND
Quantity Available 2,397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT27C1024-70JU-T

Copy   AT27C1024-70JU-T
Description IC EPROM 1M PARALLEL 44PLCC
Copy   IC EPROM 1M PARALLEL 44PLCC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EPROM - OTP Memory IC 1Mb (64K x 16) Parallel 70ns 44-PLCC (16.6x16.6)

Copy   EPROM - OTP Memory IC 1Mb (64K x 16) Parallel  70ns 44-PLCC (16.6x16.6)
Documents & Media
Datasheets AT27C1024
Video File Introducing Atmel Studio 7
Design Resources AT27C1024 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Assembly/Origin Mult Devices Assembly 04/Apr/2018
ATYYY 03/Aug/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page -
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.6x16.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AT27C1024-70JU - Microchip Technology | AT27C1024-70JU-ND DigiKey Electronics
  • AT27C1024-70JU
  • Microchip Technology
  • IC EPROM 1M PARALLEL 44PLCC
  • Unit Price $2.47000
  • AT27C1024-70JU-ND
Additional Resources
Standard Package ? 1
Other Names AT27C1024-70JU-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT27C1024-70JU-TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.32780
  • Digi-Reel® ? : AT27C1024-70JU-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: Digi-Reel®

11:08:07 1/23/2019