Add To Favorites
AT27C040-90JU-T EPROM - OTP Memory IC 4Mb (512K x 8) Parallel 90ns 32-PLCC (11.43x13.97)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
25 3.66680 $91.67
100 3.61600 $361.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT27C040-90JU-TCT-ND
Copy   AT27C040-90JU-TCT-ND
Quantity Available 735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT27C040-90JU-T

Copy   AT27C040-90JU-T
Description IC EPROM 4M PARALLEL 32PLCC
Copy   IC EPROM 4M PARALLEL 32PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 4Mb (512K x 8) Parallel 90ns 32-PLCC (11.43x13.97)

Copy   EPROM - OTP Memory IC 4Mb (512K x 8) Parallel  90ns 32-PLCC (11.43x13.97)
Documents & Media
Datasheets AT27C040
Video File Introducing Atmel Studio 7
Design Resources AT27C040 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page -
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names AT27C040-90JU-TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT27C040-90JU-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: Digi-Reel®

16:56:21 1/16/2019