Add To Favorites
Product Overview
Digi-Key Part Number AT27C020-90JU-TCT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

AT27C020-90JU-T

Description IC EPROM 2M PARALLEL 32PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

EPROM - OTP Memory IC 2Mb (256K x 8) Parallel 90ns 32-PLCC

Documents & Media
Datasheets AT27C020
Design Resources AT27C020 Development Tool Selector
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 2Mb (256K x 8)
Write Cycle Time - Word, Page -
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC
 
Additional Resources
Standard Package ? 1
Other Names AT27C020-90JU-TCT

13:57:36 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
25 2.37920 $59.48
100 2.37300 $237.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT27C020-90JU-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback